Kern Objective Lens, For OZM 543
- RS Stock No.:
- 908-495
- Mfr. Part No.:
- OZB-A5615
- Brand:
- Kern
Subtotal (1 unit)*
£142.75
(exc. VAT)
£171.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £142.75 |
*price indicative
- RS Stock No.:
- 908-495
- Mfr. Part No.:
- OZB-A5615
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | OZM 543 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With OZM 543 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern achromatic conversion objective enhances optical performance with a magnification of 1.5x, making it essential for detailed observations.
Achromatic design ensures quality optical clarity
Objective magnification is 1.5x for precise detail
Working distance of 58 mm accommodates various applications
Constructed with anti-fungus properties for longevity
Compact packaging dimensions of 55x55x25 mm are convenient for storage
Lightweight at approximately 0.50 kg for easy handling
