Kern Microscope Stand, For OZM 543
- RS Stock No.:
- 908-462
- Mfr. Part No.:
- OZB-A5212
- Brand:
- Kern
Subtotal (1 unit)*
£526.39
(exc. VAT)
£631.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £526.39 |
*price indicative
- RS Stock No.:
- 908-462
- Mfr. Part No.:
- OZB-A5212
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Microscope Stand | |
| For Use With | OZM 543 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Microscope Stand | ||
For Use With OZM 543 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope stand offers a modular construction system designed for individuality and versatility in laboratory settings, ensuring flexible working arrangements.
Standard construction facilitates ease of use in various applications
Column height of 515 mm provides ample support for different microscope types
Arm length of 553 mm allows for extensive reach and flexibility
Universal mounting diameters accommodate a wide range of microscope heads
Compact dimensions enable efficient use of workspace
