Kern Objective Lens, For Microscope

Subtotal (1 unit)*

£276.58

(exc. VAT)

£331.90

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£276.58

*price indicative

RS Stock No.:
863-079
Mfr. Part No.:
OZB-A2101
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Objective Lens

Product Type

Accessory

For Use With

Microscope

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern auxiliary objective designed to enhance optical performance. This 0.5x objective provides a working distance of 110 mm, making it Ideal for various precise optical applications.

Features a 0.5x auxiliary magnification for versatile use

Ensures a working distance of 110 mm for convenience

Capable of functioning under a storage temperature range of -5 °C to 40 °C

Delivered swiftly with a delivery time of 1 day

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy