Kern Objective Lens, For OBN 159
- RS Stock No.:
- 908-489
- Mfr. Part No.:
- OZB-A5602
- Brand:
- Kern
Subtotal (1 unit)*
£205.20
(exc. VAT)
£246.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £205.20 |
*price indicative
- RS Stock No.:
- 908-489
- Mfr. Part No.:
- OZB-A5602
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Objective Lens | |
| Product Type | Microscope | |
| For Use With | OBN 159 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Objective Lens | ||
Product Type Microscope | ||
For Use With OBN 159 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern achromatic objective delivers exceptional optical performance with a 0.7x magnification, Ideal for precise microscopy applications. Its high-quality construction ensures clarity and accuracy in various observational tasks.
Achromatic design guarantees minimal colour distortion
Objective magnification of 0.7x provides adequate field view
Anti-fungus construction protects against environmental factors
Optimised for storage between -5 °C and 40 °C for stability
Compact packaging dimensions of 55x55x25 mm facilitate easy storage
