Kern Holder, For OZM 913

Subtotal (1 unit)*

£267.66

(exc. VAT)

£321.19

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£267.66

*price indicative

RS Stock No.:
908-468
Mfr. Part No.:
OZB-A5306
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Holder

For Use With

OZM 913

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern holder is a modular construction system designed for individuality and flexible working, making it an Ideal solution for various laboratory setups.

Adaptable modular construction promotes personalised configurations

Storage temperature range of -5 °C to 40 °C ensures product stability

Net weight of 1.27 kg allows for easy handling

Compact dimensions of 290x210x135 mm facilitate efficient storage and transportation

Built to endure logistical demands with a gross weight of approximately 1.6 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy