Kern Microscope Stand, For OZB-A5306
- RS Stock No.:
- 908-463
- Mfr. Part No.:
- OZB-A5221
- Brand:
- Kern
Subtotal (1 unit)*
£526.39
(exc. VAT)
£631.67
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £526.39 |
*price indicative
- RS Stock No.:
- 908-463
- Mfr. Part No.:
- OZB-A5221
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Microscope Stand | |
| Product Type | Microscope | |
| For Use With | OZB-A5306 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Microscope Stand | ||
Product Type Microscope | ||
For Use With OZB-A5306 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope stand offers individuality and versatility through a modular construction system, providing a robust platform for various applications in microscopy.
Gross weight approximately 10 kg for stability
Shipping weight is 11.7 kg ensures secure delivery
Column height measures 470 mm for adjustable viewing
Arm length of 755 mm facilitates flexible positioning
CE mark approval guarantees compliance with safety standards
