Kern Phase Contrast Unit, For OCM 168
- RS Stock No.:
- 863-056
- Mfr. Part No.:
- OBB-A1500
- Brand:
- Kern
Subtotal (1 unit)*
£98.14
(exc. VAT)
£117.77
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.14 |
*price indicative
- RS Stock No.:
- 863-056
- Mfr. Part No.:
- OBB-A1500
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Phase Contrast Unit | |
| Product Type | Microscope | |
| For Use With | OCM 168 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Phase Contrast Unit | ||
Product Type Microscope | ||
For Use With OCM 168 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Phase-contrast slider provides precise phase contrast observation capabilities, making it suitable for various scientific and educational applications.
Phase contrast slider designed for universal use enhances detail visibility
Storage temperature range maintains functionality between -5 °C to 40 °C
Compact packaging dimensions of 150x50x20 mm for convenient storage and transport
Lightweight at approximately 0.10 kg, facilitating easy handling
Includes shipping weight and volume metrics for accurate shipping calculations
