Kern Filter, For OCM 168
- RS Stock No.:
- 920-854
- Mfr. Part No.:
- OBB-A1513
- Brand:
- Kern
Subtotal (1 unit)*
£22.31
(exc. VAT)
£26.77
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.31 |
*price indicative
- RS Stock No.:
- 920-854
- Mfr. Part No.:
- OBB-A1513
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Filter | |
| For Use With | OCM 168 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Filter | ||
For Use With OCM 168 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern high-quality microscope filter designed to enhance Visual clarity. It features a grey filter type, ensuring optimal results in various applications.
Standard filter with a 34 mm diameter, suitable for precise optical tasks
Compact dimensions of 34x34x1 mm ensure versatility in use
Designed to withstand storage temperatures ranging from -5 °C to 40 °C
Weighs approximately 0.10 kg, making it lightweight and easy to handle
Packed in a robust packaging size of 50x50x10 mm for safe transport
