Kern Holder, For OCM 168
- RS Stock No.:
- 863-060
- Mfr. Part No.:
- OBB-A1507
- Brand:
- Kern
Subtotal (1 unit)*
£57.99
(exc. VAT)
£69.59
(inc. VAT)
FREE delivery for orders over £60.00
New product - Preorder today
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.99 |
*price indicative
- RS Stock No.:
- 863-060
- Mfr. Part No.:
- OBB-A1507
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope | |
| Accessory Type | Holder | |
| For Use With | OCM 168 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope | ||
Accessory Type Holder | ||
For Use With OCM 168 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern specimen holder designed to securely accommodate 65 mm petri dishes, ensuring stability and proper positioning during experimentation.
Constructed to hold 65 mm petri dishes securely
Storage temperature range from -5 °C to 40 °C
Compact packaging dimensions of 130x70x30 mm
Net weight of 0.1 kg for easy handling
Shipping weight is approximately 0.3 kg
