Kern Phase Contrast Unit, For OBL-1
- RS Stock No.:
- 920-390
- Mfr. Part No.:
- OBB-A1219
- Brand:
- Kern
Subtotal (1 unit)*
£419.32
(exc. VAT)
£503.18
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £419.32 |
*price indicative
- RS Stock No.:
- 920-390
- Mfr. Part No.:
- OBB-A1219
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Accessory | |
| Accessory Type | Phase Contrast Unit | |
| For Use With | OBL-1 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Accessory | ||
Accessory Type Phase Contrast Unit | ||
For Use With OBL-1 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern phase-contrast unit designed to enhance microscopic observations. It seamlessly integrates with existing setups, incorporating a PH condenser and slider for precise imaging capabilities.
Independent phase-contrast unit enhances visibility of transparent specimens
Includes a PH condenser and slider for tailored optical performance
Comes with a plug-in unit equipped with a 40x PH plan objective
Operating within a storage temperature range of -5 °C to 40 °C
Packaged dimensions are 170x120x70 mm for convenience
