Kern Microscope Stand, For OZP 556
- RS Stock No.:
- 860-747
- Mfr. Part No.:
- OZB-A6302
- Brand:
- Kern
Subtotal (1 unit)*
£767.28
(exc. VAT)
£920.74
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £767.28 |
*price indicative
- RS Stock No.:
- 860-747
- Mfr. Part No.:
- OZB-A6302
- Brand:
- Kern
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Microscope Stand | |
| Accessory Type | Microscope Stand | |
| For Use With | OZP 556 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Microscope Stand | ||
Accessory Type Microscope Stand | ||
For Use With OZP 556 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern stereo microscope stand offers individuality and flexibility through its modular construction system, equipped for precise focusing and versatile applications.
ECO-Universal stands designed for variety and modular use
Focusing mechanism features a coarse drive for detailed adjustments
Stand type includes a universal ARM with holder and clamp
Column height reaches a practical 525 mm for diverse configurations
Shipping dimensions ensure optimal protection during transport
