Kern Microscope Desktop Stand, For OZP 556

Subtotal (1 unit)*

£240.89

(exc. VAT)

£289.07

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£240.89

*price indicative

RS Stock No.:
860-743
Mfr. Part No.:
OZB-A5782
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Microscope Desktop Stand

Product Type

Microscope Table

For Use With

OZP 556

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern mechanical stage designed for enhanced functionality in stereo microscopes, providing a sturdy platform for precise specimen manipulation and observation.

Storage temperature ranges from -5 °C to 40 °C for optimal preservation

Compact packaging dimensions of 260x240x100 mm facilitate convenient shipping

Weighs approximately 1.6 kg, ensuring stability during use

Shipping volume weight is calculated at 1.2 kg for efficient logistics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy