Kern Filter, For OBS 113

Subtotal (1 unit)*

£22.31

(exc. VAT)

£26.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.31

*price indicative

RS Stock No.:
860-670
Mfr. Part No.:
OBB-A1184
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Filter

Product Type

Microscope

For Use With

OBS 113

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern standard grey filter designed for microscopy applications. It enhances visibility and reduces glare, making it suitable for a variety of observational settings.

Filter type is standard, optimising functionality for diverse microscopy tasks

Filter diameter measures 32 mm, ensuring easy integration with compatible equipment

Constructed with a grey filter colour, it aids in reducing reflections and improving image contrast

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy