Kern Head, For Microscope

Subtotal (1 unit)*

£544.23

(exc. VAT)

£653.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£544.23

*price indicative

RS Stock No.:
860-676
Mfr. Part No.:
OBB-A1210
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Accessory Type

Head

Product Type

Microscope

For Use With

Microscope

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern trinocular lens barrel provides a sophisticated optical solution, designed primarily for precise microscopy applications, ensuring clarity and versatility in observational work.

Trinocular design allows for multiple viewing options

30° angled tube enhances comfort during extended use

360° tube rotation facilitates collaborative viewing

Interpupillary distance adjusts from 50 mm to 75 mm for personalised fit

Single-sided diopter adjustment caters to individual Vision needs

Compact dimensions of 230x120x100 mm ensure portability

Versatile light distribution of 0100 optimises illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy