Kern Filter, For OKO 178T251

Subtotal (1 unit)*

£22.31

(exc. VAT)

£26.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£22.31

*price indicative

RS Stock No.:
860-665
Mfr. Part No.:
OBB-A1170
Brand:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Accessory Type

Filter

For Use With

OKO 178T251

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern blue filter designed to enhance optical performance by providing a standard blue tint. Its primary function is to filter light effectively, ensuring accurate colour representation in microscopy applications.

Filter type is standard, tailored for reliable performance

Blue filter colour enhances optical clarity and contrast

Filter diameter measures 45 mm, making it versatile for use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy