Renesas Electronics R7FA6M5BH3CFP#AA0, 32 bit ARM Cortex M33, RA6M5 Microcontroller, 200 MHz, 2.048 MB, 512kB FLASH,

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.85

(exc. VAT)

£10.62

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£8.85
10 - 24£7.88
25 - 49£7.09
50 - 99£6.43
100 +£5.89

*price indicative

Packaging Options:
RS Stock No.:
216-2058
Mfr. Part No.:
R7FA6M5BH3CFP#AA0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RA6M5

Product Type

Microcontroller

Package Type

QFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M33

Data Bus Width

32bit

Program Memory Size

2.048MB, 512MB

Maximum Clock Frequency

200MHz

RAM Size

512kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Height

1.7mm

Length

14mm

DACs

2 x 12 Bit

Width

14mm

Standards/Approvals

No

Minimum Supply Voltage

3.6V

Number of Timers

3

Automotive Standard

No

Program Memory Type

FLASH

ADCs

9/11 x 12 Bit

Instruction Set Architecture

DSP

COO (Country of Origin):
CN
The Renesas high-performance 200 MHz Arm Cortex-M33 core, up to 2 MB code flash memory with dual-bank, background and SWAP operation, 8 KB data flash memory, and 512 KB SRAM with parity/ECC. It has high-integration with Ethernet MAC controller, USB 2.0 high-speed, CAN FD, SDHI, quad and octa SPI, and advanced analog. It has Maximum operating frequency 200 MHz with clock trim function for HOCO/MOCO/LOCO.

Up to 2-MB code flash memory

8-KB data flash memory

512-KB SRAM

Battery backup function (VBATT)

Data transfer controller (DTC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy