RS PRO Metal Tube, 25 mm OD, 22 mm ID, 2 m L 1.5 mm

Image representative of range

Get a bulk buy discount

Add 3 more to save £41.40

View bulk pricing options

Subtotal (1 unit)*

£197.20

(exc. VAT)

£236.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 2£197.20-
3 - 9£183.40£41.40
10 - 29£173.53£236.70
30 +£157.76£1,183.20

*price indicative

RS Stock No.:
661-4898
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Metal Tube

Material

Stainless Steel

Length

2m

Inside Diameter

22mm

Standards/Approvals

No

Outside Diameter

25mm

Thermal Conductivity

16.3W/mK

Hardness

95 HB

Wall Thickness

1.5mm

Density

8g/cm³

Tensile Strength

485N/mm²

RoHS Status: Exempt

RS PRO 316L Stainless Steel Tubing, 2 m x 25 mm OD x 22 mm ID x 1.5 mm


This non-magnetic stainless steel tube comes in lengths of two metres and can be used in both industrial and DIY settings. Durable and versatile, it's ideal for structural frames, general fabrications and shopfitting.

The 316 L stainless steel tubing is made from austenitic steel, which is highly resistant to corrosion. Austenitic steel contains molybdenum, an element known for its corrosion resistance and weldability. This makes it great for use in applications that are exposed to the effects of saltwater or rain, including boat-building and gardening. The metal tube's low-carbon composition also offers resistance to weld decay.

As part of our trusted RS PRO range, this product has been stringently tested by engineers to ensure the highest of standards. The tube is commonly found in a wide range of settings, including photographic, food, chemical and marine applications.

Features and Benefits


• Stainless steel tubing

• Density of 8 g/cm³

• Outer diameter of 25 mm

• Inner diameter of 22 mm

• Length of 2 m

• Height of 25 mm

• Hardness of 95 HB

• Tensile strength of 485 N/mm²

• Round tube form

• Material grade of 316 L

• Tensile strength of 485 N/m²

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy