RS PRO Metal Tube Round, 6 mm OD, 3 mm ID, 2 m L, 1.5mm W, 3 m H 1.5 mm
- RS Stock No.:
- 661-4876
- Brand:
- RS PRO
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 lot of 5 units)*
£326.70
(exc. VAT)
£392.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* |
|---|---|---|
| 1 - 2 | £326.70 | £65.34 |
| 3 - 9 | £303.84 | £60.768 |
| 10 - 29 | £287.50 | £57.50 |
| 30 + | £261.38 | £52.276 |
*price indicative
- RS Stock No.:
- 661-4876
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Form | Round | |
| Product Type | Metal Tube | |
| Material | Stainless Steel | |
| Length | 2m | |
| Height | 3m | |
| Width | 1.5mm | |
| Inside Diameter | 3mm | |
| Standards/Approvals | No | |
| Outside Diameter | 6mm | |
| Wall Thickness | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Form Round | ||
Product Type Metal Tube | ||
Material Stainless Steel | ||
Length 2m | ||
Height 3m | ||
Width 1.5mm | ||
Inside Diameter 3mm | ||
Standards/Approvals No | ||
Outside Diameter 6mm | ||
Wall Thickness 1.5mm | ||
RoHS Status: Exempt
RS PRO 316 L Stainless Steel Tubing, 2 m x 6 mm OD x 3 mm ID x 1.5 mm
This long-lasting and versatile stainless-steel tubing from the RS PRO range is ideal for shop fittings, structural frames and general fabrications. The non-magnetic tube is available in lengths of two metres and can be used in DIY and industrial applications.
It's made from the highly corrosion-resistant austenitic steel, which contains the element molybdenum, known for its weldability and corrosion resistance. That means this stainless steel tubing is ideal for use in settings where there's exposure to saltwater or rain. The 316 L metal tube resists weld decay thanks to its low-carbon make-up.
As part of the trusted RS PRO range, this product has been thoroughly tested to ensure it meets high quality and performance standards. Commonly found in boat building and marine environments, this tube can also be used in chemical, food and photographic applications.
Features and Benefits
• Stainless steel tubing
• Density of 8 g/cm³
• Outer diameter of 6 mm
• Inner diameter of 3 mm
• Length of 2 m
• Height of 6 mm
• Thickness of 1.5 mm
• Hardness of 95 HB
• Tensile strength of 485 N/mm²
• Round tube form
• Material grade of 316 L
• Tensile strength of 485 N/m²
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Round Metal Tube 0.375 in ID 1m W
- RS PRO Round Metal Tube 1 m L 3 m H 3 mm
- RS PRO Square Metal Tube 1 m L 40 mm H 1.5 mm
- RS PRO Aluminium Round Tube Metal Tube 44 mm ID 4mm W, 4 mm H 3 mm
- RS PRO Metal Tube 5 mm ID, 2 m L 1.5 mm
- RS PRO Metal Tube 22 mm ID, 2 m L 1.5 mm
- RS PRO Metal Tube 17 mm ID, 2 m L 1.5 mm
- RS PRO Metal Tube 9 mm ID, 2 m L 1.5 mm
