RS PRO Metal Tube, 12 mm OD, 9 mm ID, 2 m L 1.5 mm
- RS Stock No.:
- 661-4882
- Brand:
- RS PRO
Image representative of range
Get a bulk buy discount
Add 3 more to save 7%
View bulk pricing optionsSubtotal (1 lot of 2 units)*
£217.41
(exc. VAT)
£260.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Lot(s) | Per Lot | Per unit* | Saving |
|---|---|---|---|
| 1 - 2 | £217.41 | £108.705 | - |
| 3 - 9 | £202.19 | £101.095 | 7% |
| 10 - 29 | £191.32 | £95.66 | 12% |
| 30 + | £173.93 | £86.965 | 19% |
*price indicative
- RS Stock No.:
- 661-4882
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Metal Tube | |
| Material | Stainless Steel | |
| Length | 2m | |
| Standards/Approvals | No | |
| Inside Diameter | 9mm | |
| Outside Diameter | 12mm | |
| Hardness | 95 HB | |
| Thermal Conductivity | 16.3W/mK | |
| Tensile Strength | 485N/mm² | |
| Density | 8g/cm³ | |
| Wall Thickness | 1.5mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Metal Tube | ||
Material Stainless Steel | ||
Length 2m | ||
Standards/Approvals No | ||
Inside Diameter 9mm | ||
Outside Diameter 12mm | ||
Hardness 95 HB | ||
Thermal Conductivity 16.3W/mK | ||
Tensile Strength 485N/mm² | ||
Density 8g/cm³ | ||
Wall Thickness 1.5mm | ||
RoHS Status: Exempt
RS PRO 316 L Stainless Steel Tubing, 2 m x 12 mm OD x 9 mm ID x 1.5 mm
Available in lengths of two metres, this non-magnetic stainless-steel tubing from RS PRO can be used in industrial and home projects. Its versatility and durability make it useful for structural frames, general fabrications and shopfitting.
Made from austenitic steel, which contains the element molybdenum for weldability and added corrosion-resistance, the tubing is suitable for settings exposed to the effects of saltwater or rain. In addition, it resists weld decay as it's made of low-carbon materials. This tube has a 12 mm outer diameter and a 9 mm inner diameter.
The 316 L stainless steel tubing is found in a wide variety of applications, from boat building and gardening to the photographic, food and chemical industries. As part of the RS PRO series, it's been extensively tested, so you can be confident of high standards.
Features and Benefits
• Stainless steel tubing
• Density of 8 g/cm³
• Outer diameter of 12 mm
• Inner diameter of 9 mm
• Length of 2 m
• Height of 12 mm
• Thickness of 1.5 mm
• Hardness of 95 HB
• Tensile strength of 485 N/mm²
• Round tube form
• Material grade of 316 L
• Tensile strength of 485 N/m²
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Metal Tube 5 mm ID, 2 m L 1.5 mm
- RS PRO Metal Tube 17 mm ID, 2 m L 1.5 mm
- RS PRO Metal Tube 13 mm ID, 2 m L 1.5 mm
- RS PRO Metal Tube 22 mm ID, 2 m L 1.5 mm
- RS PRO Metal Tube 7 mm ID, 2 m L 1.5 mm
- RS PRO Metal Tube Round 3 mm ID 1.5mm W, 3 m H 1.5 mm
- RS PRO Round Metal Tube 1.25 in ID, 1 m L
- RS PRO Metal Tube 3.5 mm ID, 1.8 m L
