RS PRO Solid Aluminium Sheets 500 mm x 300mm, 12.7 mm Thick
- RS Stock No.:
- 783-479
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£473.33
(exc. VAT)
£568.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £473.33 |
*price indicative
- RS Stock No.:
- 783-479
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Solid Aluminium Sheets | |
| Width | 300mm | |
| Thickness | 12.7mm | |
| Density | 2.81g/cm³ | |
| Hardness | 150 HB | |
| Suitability | Gears | |
| Colour | Aluminium | |
| Tensile Strength | 540MPa | |
| Thermal Conductivity | 160W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Solid Aluminium Sheets | ||
Width 300mm | ||
Thickness 12.7mm | ||
Density 2.81g/cm³ | ||
Hardness 150 HB | ||
Suitability Gears | ||
Colour Aluminium | ||
Tensile Strength 540MPa | ||
Thermal Conductivity 160W/mK | ||
- COO (Country of Origin):
- RO
The RS PRO aluminium sheet is a high-strength material designed primarily for aerospace applications where durability and performance are essential under stress.
Very high yield and tensile strengths tailored by specific temper choices
Maintains integrity and toughness in cryogenic temperatures below -50°C
Exhibits minimal warping post-heat treatment, ensuring precision in mechanical parts
Responds effectively to hardcoat anodising, enhancing surface resilience
Related links
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 12.7 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 63.5 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 101.6 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 76.2 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 65 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 60 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 90 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 38.1 mm Thick
