RS PRO Solid Aluminium Sheets 500 mm x 300mm, 76.2 mm Thick

Image representative of range

Subtotal (1 unit)*

£1,773.80

(exc. VAT)

£2,128.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,773.80

*price indicative

RS Stock No.:
783-486
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

500mm

Product Type

Solid Aluminium Sheets

Width

300mm

Thickness

76.2mm

Density

2.81g/cm³

Hardness

150 HB

Colour

Aluminium

Suitability

Gears

Tensile Strength

540MPa

Thermal Conductivity

160W/mK

COO (Country of Origin):
GB
The RS PRO aluminium sheet offers high strength and is Ideal for applications where material strength is paramount, particularly in aerospace contexts where corrosion resistance is less critical.

Rated 'fair' to 'good' in machinability with a requirement for Sharp carbide tooling

Maintains strength and toughness at cryogenic temperatures below -50°C

Minimal warping after heat treatment ensuring precision for high-tolerance parts

Effectively responds to hardcoat anodizing for improved surface protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy