RS PRO Solid Aluminium Sheets 500 mm x 300mm, 38.1 mm Thick
- RS Stock No.:
- 783-482
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£886.91
(exc. VAT)
£1,064.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £886.91 |
*price indicative
- RS Stock No.:
- 783-482
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 500mm | |
| Product Type | Solid Aluminium Sheets | |
| Width | 300mm | |
| Thickness | 38.1mm | |
| Density | 2.81g/cm³ | |
| Hardness | 150 HB | |
| Colour | Aluminium | |
| Suitability | Gears | |
| Tensile Strength | 540MPa | |
| Thermal Conductivity | 160W/mK | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 500mm | ||
Product Type Solid Aluminium Sheets | ||
Width 300mm | ||
Thickness 38.1mm | ||
Density 2.81g/cm³ | ||
Hardness 150 HB | ||
Colour Aluminium | ||
Suitability Gears | ||
Tensile Strength 540MPa | ||
Thermal Conductivity 160W/mK | ||
- COO (Country of Origin):
- RO
The RS PRO 7075 Aluminium Sheet is a high-strength material designed for critical applications where structural integrity is paramount and corrosion resistance is less of a concern.
Provides very high yield and tensile strengths, ensuring durability under load
Exhibits excellent low-temperature properties, maintaining toughness even in extreme conditions
Demonstrates reliable machinability with minimal warping after heat treatment
Responds effectively to hardcoat anodizing, enhancing surface protection and wear resistance
Related links
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 38.1 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 63.5 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 101.6 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 12.7 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 76.2 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 65 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 60 mm Thick
- RS PRO Solid Aluminium Sheets 500 mm x 300mm, 90 mm Thick
