TE Connectivity, 5146035 Memory Card Memory Card Connector, Surface Mount
- RS Stock No.:
- 520-546
- Distrelec Article No.:
- 304-50-014
- Mfr. Part No.:
- 5146035-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£191.00
(exc. VAT)
£229.20
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £191.00 | £4.775 |
*price indicative
- RS Stock No.:
- 520-546
- Distrelec Article No.:
- 304-50-014
- Mfr. Part No.:
- 5146035-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Memory Card Connector | |
| Card Type | Memory Card | |
| Orientation | Straight | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | |
| Series | 5146035 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Memory Card Connector | ||
Card Type Memory Card | ||
Orientation Straight | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU REACH (EC) No. 1907/2006 | ||
Series 5146035 | ||
- COO (Country of Origin):
- US
The TE Connectivity memory card connector is designed to enhance your project's efficiency and reliability with its advanced engineering. It has been meticulously crafted for precision, assuring optimal performance in various applications. Its robust construction ensures durability while also meeting stringent compliance standards for environmental responsibility. Suitable for professionals seeking dependable components, this product simplifies installation and integration into existing systems. With its thoughtful design and superior materials, it stands as a testament to the quality and reliability you can expect from leading manufacturers.
Low halogen content promotes environmental safety
Reflow solder capable technology simplifies assembly processes
Meets EU RoHS and ELV directives for compliance assurance
Backward compatibility allows for seamless integration into older systems
Offers a variety of CAD files for detailed design assistance
Related links
- TE Connectivity Surface Mount
- TE Connectivity Surface Mount
- Molex Surface Mount
- TE Connectivity, AMP 68 Way Push Pull Memory Card Memory Card Connector
- TE Connectivity Solder
- TE Connectivity Snap-In
- TE Connectivity 288 Way Vertical Push Pull Memory Card Memory Card Connector, PCB
- TE Connectivity 204 Way Right Angle Memory Card Memory Card Connector, Solder
