TE Connectivity, 1473150-4 200 Way Right Angle Push Pull Memory Card Memory Card Connector, Surface Mount
- RS Stock No.:
- 504-071
- Distrelec Article No.:
- 304-63-007
- Mfr. Part No.:
- 1473150-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£229.93
(exc. VAT)
£275.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £229.93 | £5.748 |
*price indicative
- RS Stock No.:
- 504-071
- Distrelec Article No.:
- 304-63-007
- Mfr. Part No.:
- 1473150-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Card Type | Memory Card | |
| Product Type | Memory Card Connector | |
| Insertion/Removal Method | Push Pull | |
| Number of Contacts | 200 | |
| Number of Rows | 2 | |
| Pitch | 600μm | |
| Orientation | Right Angle | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold Flash | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Series | 1473150-4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Card Type Memory Card | ||
Product Type Memory Card Connector | ||
Insertion/Removal Method Push Pull | ||
Number of Contacts 200 | ||
Number of Rows 2 | ||
Pitch 600μm | ||
Orientation Right Angle | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold Flash | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Series 1473150-4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity DDR2 SO DIMM socket is designed to deliver high-performance memory solutions suitable for numerous applications. Featuring a right-angle module orientation, this component ensures optimal space efficiency while maintaining a robust connection. Its carefully engineered stack height of only 5.2 mm enables seamless integration into compact electronic designs. The socket supports double data rate technology to enhance data transfer speeds, making it perfect for dynamic computing environments. With a 200 position layout, this socket maximises memory capacity whilst ensuring reliable continuity of performance. Maintenance is simplified by the thoughtful design features that promote easy installation and adjustment, making it an ideal choice for manufacturers looking for reliable and efficient memory sockets.
Designed for high-speed data transfer with double data rate technology
Compact stack height to fit snugly into tight spaces
Right-angle module orientation for flexible layout options
Reliable copper alloy contact base ensures durability
Gold flash plating on contacts promotes superior connectivity
Supports a wide operating temperature range for versatility in various environments
Easy installation with a cam-in insertion style for heightened efficiency
Low halogen content reflects commitment to environmentally friendly manufacturing
Related links
- Samtec Surface Mount
- TE Connectivity 288 Way Vertical Push Pull Memory Card Memory Card Connector, PCB
- TE Connectivity, AMP 68 Way Push Pull Memory Card Memory Card Connector
- TE Connectivity Snap-In
- Molex 8 Way Right Angle Push Pull MicroSD Memory Card Connector, Surface Mount
- Molex Surface Mount
- C & K Surface Mount
- 3M Solder
