Molex 8 Way Right Angle Push Pull MicroSD Memory Card Connector, Surface Mount
- RS Stock No.:
- 815-370
- Mfr. Part No.:
- 104168-1620
- Brand:
- Molex
Subtotal (1 reel of 6000 units)*
£10,640.72
(exc. VAT)
£12,768.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £10,640.72 | £1.773 |
*price indicative
- RS Stock No.:
- 815-370
- Mfr. Part No.:
- 104168-1620
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Memory Card Connector | |
| Card Type | MicroSD | |
| Insertion/Removal Method | Push Pull | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Orientation | Right Angle | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | LCP | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Memory Card Connector | ||
Card Type MicroSD | ||
Insertion/Removal Method Push Pull | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Orientation Right Angle | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Housing Material LCP | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- KR
The Molex microSD/SIM Card Combo Connector is designed for seamless integration of microSD and micro-SIM cards, merging functionality in a compact, push-pull form factor.
Low profile at 2.28mm height, facilitating space-efficient designs
Supports up to 10,000 mating cycles for long-term reliability
Card detection switch ensures optimal operation and energy efficiency
Durable construction with copper alloy Terminal material and stainless steel Shell
Temperature range of -40°C to +85°C suits various environments
