TE Connectivity, 5145300 8 Way Smart Card Smart Card Connector, Surface Mount
- RS Stock No.:
- 476-715
- Distrelec Article No.:
- 304-54-215
- Mfr. Part No.:
- 5145300-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-715
- Distrelec Article No.:
- 304-54-215
- Mfr. Part No.:
- 5145300-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Smart Card Connector | |
| Card Type | Smart Card | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Orientation | Straight | |
| Mount Type | Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Housing Material | High Temperature Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Series | 5145300 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Smart Card Connector | ||
Card Type Smart Card | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Orientation Straight | ||
Mount Type Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Housing Material High Temperature Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals 2016, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
Series 5145300 | ||
- COO (Country of Origin):
- US
The TE Connectivity connector epitomises precision engineering, designed specifically for reliable board mount applications. With an 8-position setup on a 2.54 mm centreline, it effectively ensures optimum connection for smart card technologies. Operating within an expansive temperature range of -40 to 90 °C, this product is ideally suited for both industrial and consumer electronics. The smart card connector is crafted from high temperature thermoplastic, ensuring durability and resilience in harsh environments. Featuring advanced contact materials that enhance conductivity and reduce wear, it guarantees a robust and efficient performance. This connector stands as a reliable solution for modern electronic devices, marrying functionality with the demands of contemporary connectivity.
Designed for optimal signal integrity and connectivity
Surface mount termination ensures straightforward installation
Accommodates a card thickness of 0.76 mm
Compliant with EU RoHS and REACH regulations for environmental safety
Facilitates a durability rating of 10,000 cycles, proving its longevity
Low halogen content enhances safety in restricted environments
Carton packaging quantity supports efficient inventory management
