Amphenol Industrial, C702A 10 Way Smart Card Smart Card Connector, Flat
- RS Stock No.:
- 787-708
- Mfr. Part No.:
- C70210M0087002
- Brand:
- Amphenol Industrial
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 787-708
- Mfr. Part No.:
- C70210M0087002
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Card Type | Smart Card | |
| Product Type | Smart Card Connector | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Mount Type | Panel Mount | |
| Termination Type | Flat | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | ISO | |
| Series | C702A | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Card Type Smart Card | ||
Product Type Smart Card Connector | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Mount Type Panel Mount | ||
Termination Type Flat | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals ISO | ||
Series C702A | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial superior contact connector boasts a robust construction is designed for reliable card engagement, ensuring minimal wear and prolonging service life for critical applications requiring consistent performance.
Contact resistance measures less than 100 mΩ for optimal signal integrity
Switch resistance is maintained below 200 mΩ, enhancing operational reliability
Insulation exceeds 10 Ω, ensuring electrical safety and performance
High voltage resistance withstands 500VAC for 1 minute, supporting demanding environments
Durability encompasses 5 x 10 cycles, ensuring long product lifespan under regular use
Related links
- TE Connectivity Surface Mount
- Amphenol ICC Solder
- Amphenol Industrial 8 Way Smart Card Memory Card Connector, Solder
- TE Connectivity Surface Mount
- Masterplug 16 Way Right Angle Smart Card Memory Card Connector With Solder Termination
- C & K Surface Mount
- Amphenol Industrial 8 Way Right Angle Smart Card Memory Card Connector, Solder
- Amphenol ICC 8 Way Right Angle Smart Card Memory Card Connector, Solder
