Amphenol ICC, C04 8 Way Smart Card Card Connector, Solder
- RS Stock No.:
- 785-856
- Mfr. Part No.:
- 7832C0425X01LF
- Brand:
- Amphenol ICC
Subtotal (1 tray of 100 units)*
£206.58
(exc. VAT)
£247.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £206.58 | £2.066 |
*price indicative
- RS Stock No.:
- 785-856
- Mfr. Part No.:
- 7832C0425X01LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Card Connector | |
| Card Type | Smart Card | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Standards/Approvals | RoHS Compliant | |
| Series | C04 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Card Connector | ||
Card Type Smart Card | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Standards/Approvals RoHS Compliant | ||
Series C04 | ||
- COO (Country of Origin):
- IN
The Amphenol ICC Smart Card Connector provides a high-performance solution for full-size smart card reader applications within the C04 Series. Engineered for reliability in health, ID, and credit card systems, this through-hole component features a robust push-pull mechanism for effortless card insertion and removal.
8 contacts with 2.54 mm pitch
Reliable push-in and pull-out mechanism
Right-angle through-hole mounting style
Gold-plated copper alloy contacts
Related links
- Amphenol Industrial 8 Way Smart Card Memory Card Connector, Solder
- Amphenol ICC 8 Way Right Angle Smart Card Memory Card Connector, Solder
- Amphenol Communications Solutions 8 Way Right Angle Smart Card Memory Card Connector, Solder
- TE Connectivity Surface Mount
- Amphenol Industrial 8 Way Right Angle Smart Card Memory Card Connector, Solder
- JST Solder
- Amphenol Industrial Flat
- Amphenol ICC 10 Way Push-Push SD Memory Card Connector, Solder
