Schneider Electric Acti9 iC60H Miniature Circuit Breaker, 4-Pole, 25A, Type D, 12V, 133 V, 220 V, 240 V, 380 V, 415 V,
- RS Stock No.:
- 790-8728
- Mfr. Part No.:
- A9F55425
- Brand:
- Schneider Electric
Image representative of range
Subtotal (1 unit)*
£212.11
(exc. VAT)
£254.53
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 8 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £212.11 |
*price indicative
- RS Stock No.:
- 790-8728
- Mfr. Part No.:
- A9F55425
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 4 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 25A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 12V, 133V, 220V, 240V, 380V, 415V, 440V | |
| Rated DC Voltage | 250V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | Acti9 | |
| Series | iC60H | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 78.5mm | |
| Standards/Approvals | RoHS | |
| Width | 72mm | |
| Height | 85mm | |
| Reset Actuator Type | Toggle Switch | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 4 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 25A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 12V, 133V, 220V, 240V, 380V, 415V, 440V | ||
Rated DC Voltage 250V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range Acti9 | ||
Series iC60H | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 78.5mm | ||
Standards/Approvals RoHS | ||
Width 72mm | ||
Height 85mm | ||
Reset Actuator Type Toggle Switch | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Schneider Electric | Acti9 Disbo iC60H | Mini Circuit Breakers
The Acti9 Disbo series of MCBs by Schneider Electric provides excellent circuit protection particularly in combating short circuits and overload currents. These MCBs are rigorously tested by Schneider and are compliant with standards such as IEC/EN 60898 & 60947-2. These types of MCBs are typically used in industrial or commercial buildings and can work extremely well in polluted environments.
Features and benefits:
Protection ratings & Safety features (See datasheet for further details) -
Applications -
Related links
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 25A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 16A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 63A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 20A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 50A 12V 220 V 380 V
- Schneider Electric Acti9 iC60H Miniature Circuit Breaker 2A 12V 220 V 380 V
