Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker, 3-Pole, 3A, Type C, 480V ac AC, 96 V dc DC, 10 kA Breaking

Subtotal (1 unit)*

£72.92

(exc. VAT)

£87.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.92

*price indicative

RS Stock No.:
125-1481
Distrelec Article No.:
302-27-263
Mfr. Part No.:
1492-SPM3C030
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Miniature Circuit Breaker

Number of Poles

3

Current Rating

3A

Tripping Characteristics

Type C

Rated AC Voltage

480V ac

Rated DC Voltage

96V dc

Breaking Capacity

10kA

Mount Type

DIN Rail

Range

1492-SPM

Series

1492-SPM

Terminal Type

Screw

IP Rating

IP40, IP20

Width

75mm

Standards/Approvals

VDE, UL, RoHS, EN, CSA, CE, CCC

Depth

88mm

Height

88mm

Break Time

Instantaneous

Reset Actuator Type

Toggle Switch

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
BG

Allen Bradley MCB, Type C Tripping, 3 Poles - 1492-SPM3C030


Need a safe way to protect your industrial equipment from electrical hazards? Turn to this MCB from Rockwell Automation's Allen Bradley range. It works by shutting off the power supply to the system if it senses current overload. Thanks to its type C tripping characteristics, this unit instantly trips when it receives current at 5 to 10 times its 3A rated current. You'll find it ideal for use in applications at risk of initial current surges, like small electric motors and lighting fixtures.

• Built-in indicator window for convenient status monitoring

• Mechanical durability rating of 20,000 operations for lasting use

• Resistance to shock and vibration, making it suitable for demanding work environments

• IP20 rating means it's protected from objects over 12mm

• Wide operating temperature range between -25°C and +55°C for versatility

Standards and Certifications


• CSA C22.2 No. 235

• UL Recognised

• CE Marked

• GB 14048.2

Where should I use a 3-pole MCB?


Thanks to its 3-pole design, you can use this MCB in electrical supply units that have 3 phases. It comes with front-facing toggle switches, which let you shut down power to all 3 circuits at once if an excess current is detected. This protects your entire system from damage.

Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type C


Experience high performance and exceptional protection for electrical circuits with the general purpose 1492-SPM Type C Miniature Circuit Breakers by Allen Bradley.

These 1492-SPM MCB’s have type C tripping and fast breaking time to provide a higher level of safety for your application. They include screw terminals, are IP20 finger safe, and can be DIN rail mounted for optimal convenience. They are current-limiting and are available in 1, 2 or 3 pole versions, offering more versatility to meet your requirements. They also have dual terminals for wiring and bus bar flexibility. These units have excellent shock and vibration resistance which helps to prevent nuisance tripping, avoiding unnecessary downtime. Up to six accessories can be installed on the same circuit breaker to enable easy optimisation of your safety system.

Type C MCB’s are suitable for use in commercial and light industrial applications, such as fluorescent lighting and small electric motors, and are designed to trip at currents between five and ten times their rated load.

Features and Benefits:


• Available in 1, 2 or 3 pole versions to suit your application needs

• DIN Rail mountable in any position to ensure easy installation

• Dependable protection for circuits due to instantaneous break time

• Indicator window allows clear visibility of contact state: red for closed, green for open

• Screw Terminals

• Thermal-magnetic tripping mechanism

• Can be used in extreme ambient conditions

• RohS compliant and fully recyclable, offering a more environmentally friendly solution

Certifications:


UL Recognised

CSA Certified

CE Marked

CCC Certified

VDE Certified

RoHS Compliant

Standards:


UL 1077

CSA C22.2 No. 235

EN 60947-2

GB 14048.2

Allen Bradley MCBs


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy