Allen Bradley 1492 1492-SPM Miniature Circuit Breaker, 2-Pole, 3A, Type C, 480V ac AC, 96 V dc DC, 10 kA Breaking
- RS Stock No.:
- 125-1469
- Distrelec Article No.:
- 302-27-226
- Mfr. Part No.:
- 1492-SPM2C030
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£50.56
(exc. VAT)
£60.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.56 |
*price indicative
- RS Stock No.:
- 125-1469
- Distrelec Article No.:
- 302-27-226
- Mfr. Part No.:
- 1492-SPM2C030
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 3A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 480V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | 1492 | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 88mm | |
| Width | 75mm | |
| Height | 88mm | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 3A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 480V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range 1492 | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 88mm | ||
Width 75mm | ||
Height 88mm | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- BG
Allen Bradley Miniature Circuit Breaker, Type C, 3A Current Rating - 1492-SPM2C030
This 2-pole miniature circuit breaker from Rockwell Automation's Allen Bradley range prevents your electrical equipment from short-circuiting due to current overloads. When the switch reaches five to ten times the rated current, it trips the circuit and cuts the power supply to connected devices. The device has an IP20 (ingress protection) rating to indicate it's safe for operators to handle without risk of electric shocks. It's suitable for protecting loads where switching surges are high, such as small motors, inductors and commercial speakers.
Features & Benefits
• Working temperature range of -40°C +70°C for use in environments prone to cold and heat
• Integrates with up to six auxiliary elements for tripping multiple contacts and signals with the main current
• Thermal magnetic tripping mechanism to ensure high-speed current limiting
• Screw terminal resist shock and vibration to prevent nuisance tripping
Standards and Certifications
• UL (Underwriters' Laboratories)
• CSA (Canadian Standards Association)
• CE (Conformitè Europëenne)
• VDE (Verband der Elektrotechnik)
What kind of accessories does this miniature circuit breaker support?
This miniature circuit breaker can support accessories such as an auxiliary contact, a signal contact or a shunt trip.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type C
Experience high performance and exceptional protection for electrical circuits with the general purpose 1492-SPM Type C Miniature Circuit Breakers by Allen Bradley.
These 1492-SPM MCBs have type C tripping and fast breaking time to provide a higher level of safety for your application. They include screw terminals, are IP20 finger safe, and can be DIN rail mounted for optimal convenience. They are current-limiting and are available in 1, 2 or 3 pole versions, offering more versatility to meet your requirements. They also have dual terminals for wiring and bus bar flexibility. These units have excellent shock and vibration resistance which helps to prevent nuisance tripping, avoiding unnecessary downtime. Up to six accessories can be installed on the same circuit breaker to enable easy optimisation of your safety system.
Type C MCBs are suitable for use in commercial and light industrial applications, such as fluorescent lighting and small electric motors, and are designed to trip at currents between five and ten times their rated load.
Features and Benefits:
• Available in 1, 2 or 3 pole versions to suit your application needs
• DIN Rail mountable in any position to ensure easy installation
• Dependable protection for circuits due to instantaneous break time
• Indicator window allows clear visibility of contact state: red for closed, green for open
• Screw Terminals
• Thermal-magnetic tripping mechanism
• Can be used in extreme ambient conditions
• RohS compliant and fully recyclable, offering a more environmentally friendly solution
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 3A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 3A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 3A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 16A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 40A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 25A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 4A 480V ac AC 10 kA Breaking
