Allen Bradley 1492 1492-SPM Miniature Circuit Breaker, 1-Pole, 40A, Type C, 277V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 125-1464
- Distrelec Article No.:
- 302-26-662
- Mfr. Part No.:
- 1492-SPM1C400
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£26.98
(exc. VAT)
£32.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.98 |
*price indicative
- RS Stock No.:
- 125-1464
- Distrelec Article No.:
- 302-26-662
- Mfr. Part No.:
- 1492-SPM1C400
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | 1492 | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 88mm | |
| Depth | 88mm | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Width | 74mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 40A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range 1492 | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 88mm | ||
Depth 88mm | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
Width 74mm | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
Allen Bradley MCB, Type C Tripping, 1 Pole - 1492-SPM1C400
Protect your electric equipment from current overload by using this MCB from Rockwell Automation's Allen Bradley range. It features a thermal-magnetic tripping mechanism, which breaks the electrical circuit when the power supply exceeds a current level over 10kA. A front-facing toggle switch lets you reset the unit quickly when a fault has been cleared, reducing downtime. As it's a type C MCB, this breaker trips when it receives between 5 and 10 times its rated current of 40A. This makes it suitable for applications like lighting fixtures, where current surges are common on startup.
• Resistance to shock and vibration helps prevent false tripping
• IP20 rating indicates user's fingers are protected from electric shock
• Mechanical lifetime of 20,000 operations for lasting use
• Ambient operating temperature range between -25°C and +55°C to withstand demanding environments
Standards and Certifications
• UL Recognised
• CSA C22.2 No. 235
• EN 60947-2
• CE Marked
• VDE Certified
How do I mount this MCB?
You can mount this MCB by simply clipping it to a DIN rail, so there's no need for any specialist tools.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type C
Experience high performance and exceptional protection for electrical circuits with the general purpose 1492-SPM Type C Miniature Circuit Breakers by Allen Bradley.
These 1492-SPM MCBs have type C tripping and fast breaking time to provide a higher level of safety for your application. They include screw terminals, are IP20 finger safe, and can be DIN rail mounted for optimal convenience. They are current-limiting and are available in 1, 2 or 3 pole versions, offering more versatility to meet your requirements. They also have dual terminals for wiring and bus bar flexibility. These units have excellent shock and vibration resistance which helps to prevent nuisance tripping, avoiding unnecessary downtime. Up to six accessories can be installed on the same circuit breaker to enable easy optimisation of your safety system.
Type C MCBs are suitable for use in commercial and light industrial applications, such as fluorescent lighting and small electric motors, and are designed to trip at currents between five and ten times their rated load.
Features and Benefits:
• Available in 1, 2 or 3 pole versions to suit your application needs
• DIN Rail mountable in any position to ensure easy installation
• Dependable protection for circuits due to instantaneous break time
• Indicator window allows clear visibility of contact state: red for closed, green for open
• Screw Terminals
• Thermal-magnetic tripping mechanism
• Can be used in extreme ambient conditions
• RohS compliant and fully recyclable, offering a more environmentally friendly solution
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 40A 240V ac AC 15 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 2A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 5A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 16A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 50A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 32A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 10A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 15A 277V ac AC 10 kA Breaking
