Allen Bradley 1492 1492-SPM Miniature Circuit Breaker, 1-Pole, 5A, Type C, 277V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 125-1455
- Distrelec Article No.:
- 302-26-658
- Mfr. Part No.:
- 1492-SPM1C050
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£22.84
(exc. VAT)
£27.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 26 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.84 |
*price indicative
- RS Stock No.:
- 125-1455
- Distrelec Article No.:
- 302-26-658
- Mfr. Part No.:
- 1492-SPM1C050
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Current Rating | 5A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | 1492 | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Width | 74mm | |
| Standards/Approvals | UL, CE, CSA, RoHS | |
| Depth | 88mm | |
| Height | 88mm | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Current Rating 5A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range 1492 | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Width 74mm | ||
Standards/Approvals UL, CE, CSA, RoHS | ||
Depth 88mm | ||
Height 88mm | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- BG
Allen Bradley Mini Circuit Breaker, 10kA Breaking Capacity, 5A Current Rating - 1492-SPM1C050
Improve your electrical system's safety with this general-purpose mini circuit breaker (MCB) from Rockwell Automation's Allen Bradley range. Its thermal-magnetic tripping mechanism means this component has a bimetallic strip that heats up and deforms in case of continuous overcurrent. This then breaks and turns off the circuit. The unit's instantaneous breaking time means it provides a high level of protection for your circuits. A toggle switch reset actuator means you can quickly reactivate the MCB after a fault has been cleared. You'll find this unit used for applications such as fluorescent lighting.
• Current rating of 5A for use in low-voltage applications• Screw terminals help ensure easy and time-efficient installation• Wide operating temperature range of -20°C to +55°C, so suitable for use in harsh environments• Mechanical endurance of 20,000 operations for long-term reliability
Standards and Certifications
• CSA (Canadian Standards Association)• CE (Conformité Européenne)• CCC (China Compulsory Certificate)
What type of MCB can I use for domestic loads?
Type-C MCBs like this one are the best choice for domestic appliances because they're designed to handle medium current loads, such as those used by home electronics.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type C
Experience high performance and exceptional protection for electrical circuits with the general purpose 1492-SPM Type C Miniature Circuit Breakers by Allen Bradley.
These 1492-SPM MCBs have type C tripping and fast breaking time to provide a higher level of safety for your application. They include screw terminals, are IP20 finger safe, and can be DIN rail mounted for optimal convenience. They are current-limiting and are available in 1, 2 or 3 pole versions, offering more versatility to meet your requirements. They also have dual terminals for wiring and bus bar flexibility. These units have excellent shock and vibration resistance which helps to prevent nuisance tripping, avoiding unnecessary downtime. Up to six accessories can be installed on the same circuit breaker to enable easy optimisation of your safety system.
Type C MCBs are suitable for use in commercial and light industrial applications, such as fluorescent lighting and small electric motors, and are designed to trip at currents between five and ten times their rated load.
Features and Benefits:
• Available in 1, 2 or 3 pole versions to suit your application needs
• DIN Rail mountable in any position to ensure easy installation
• Dependable protection for circuits due to instantaneous break time
• Indicator window allows clear visibility of contact state: red for closed, green for open
• Screw Terminals
• Thermal-magnetic tripping mechanism
• Can be used in extreme ambient conditions
• RohS compliant and fully recyclable, offering a more environmentally friendly solution
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 5A 240V ac AC 15 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 5A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 2A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 16A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 50A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 32A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 40A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 10A 277V ac AC 10 kA Breaking
