Allen Bradley 1492 1492-SPM Miniature Circuit Breaker, 1-Pole, 15A, Type C, 277V ac AC, 48 V dc DC, 10 kA Breaking
- RS Stock No.:
- 125-1459
- Distrelec Article No.:
- 302-26-659
- Mfr. Part No.:
- 1492-SPM1C150
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£21.88
(exc. VAT)
£26.26
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 5 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £21.88 |
*price indicative
- RS Stock No.:
- 125-1459
- Distrelec Article No.:
- 302-26-659
- Mfr. Part No.:
- 1492-SPM1C150
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 1 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 15A | |
| Tripping Characteristics | Type C | |
| Rated AC Voltage | 277V ac | |
| Rated DC Voltage | 48V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | 1492 | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Depth | 88mm | |
| Height | 88mm | |
| Width | 74mm | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 1 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 15A | ||
Tripping Characteristics Type C | ||
Rated AC Voltage 277V ac | ||
Rated DC Voltage 48V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range 1492 | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Depth 88mm | ||
Height 88mm | ||
Width 74mm | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
Allen Bradley Miniature Circuit Breaker, Type C, 15A Current Rating - 1492-SPM1C150
Prevent short circuits in your electrical setup with this miniature circuit breaker from Rockwell Automation's Allen Bradley range. The device is type C, so it trips at five to ten times the rated current. This makes it ideal for setups that experience high-inductive loads with high switching surges, such as motor-driven equipment. It has a mechanical lifespan of 20,000 operations, so it's highly durable and requires minimal maintenance. Thanks to a thermal-magnetic mechanism, this MCB delivers a rapid response in over-current conditions.
Features & Benefits
• IP20 (ingress protection) rating means the unit is touch-proof and safe to handle
• Screw terminals ensure connections are electrically and physically secure
• DIN rail mounting in any position for versatility
Standards and Certifications
• UL (Underwriters' Laboratories)
• CE (Conformitè Europëenne)
• CSA (Canadian Standards Association)
• VDE (Verband der Elektrotechnik)
How can I tell whether the switch has tripped?
There are two ways to assess the MCB's status. First, the toggle switch faces down when the unit has tripped and up when it's on. Second, the indicator shows a red bar for ON and a green bar for OFF.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type C
Experience high performance and exceptional protection for electrical circuits with the general purpose 1492-SPM Type C Miniature Circuit Breakers by Allen Bradley.
These 1492-SPM MCBs have type C tripping and fast breaking time to provide a higher level of safety for your application. They include screw terminals, are IP20 finger safe, and can be DIN rail mounted for optimal convenience. They are current-limiting and are available in 1, 2 or 3 pole versions, offering more versatility to meet your requirements. They also have dual terminals for wiring and bus bar flexibility. These units have excellent shock and vibration resistance which helps to prevent nuisance tripping, avoiding unnecessary downtime. Up to six accessories can be installed on the same circuit breaker to enable easy optimisation of your safety system.
Type C MCBs are suitable for use in commercial and light industrial applications, such as fluorescent lighting and small electric motors, and are designed to trip at currents between five and ten times their rated load.
Features and Benefits:
• Available in 1, 2 or 3 pole versions to suit your application needs
• DIN Rail mountable in any position to ensure easy installation
• Dependable protection for circuits due to instantaneous break time
• Indicator window allows clear visibility of contact state: red for closed, green for open
• Screw Terminals
• Thermal-magnetic tripping mechanism
• Can be used in extreme ambient conditions
• RohS compliant and fully recyclable, offering a more environmentally friendly solution
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492-SP 1492-SPM Miniature Circuit Breaker 15A 240V ac AC 15 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 32A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 2A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 5A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 16A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 50A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 10A 277V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 40A 277V ac AC 10 kA Breaking
