Allen Bradley 1492 1492-SPM Miniature Circuit Breaker, 2-Pole, 1A, Type B, 480V ac AC, 96 V dc DC, 10 kA Breaking
- RS Stock No.:
- 125-1428
- Distrelec Article No.:
- 302-27-214
- Mfr. Part No.:
- 1492-SPM2B010
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£48.88
(exc. VAT)
£58.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.88 |
*price indicative
- RS Stock No.:
- 125-1428
- Distrelec Article No.:
- 302-27-214
- Mfr. Part No.:
- 1492-SPM2B010
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 2 | |
| Current Rating | 1A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 480V ac | |
| Rated DC Voltage | 96V dc | |
| Mount Type | DIN Rail | |
| Breaking Capacity | 10kA | |
| Range | 1492 | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 88mm | |
| Depth | 88mm | |
| Width | 75mm | |
| Standards/Approvals | CE, CSA, RoHS, UL | |
| Tripping Mechanism | Thermal Magnetic | |
| Break Time | Instantaneous | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 2 | ||
Current Rating 1A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 480V ac | ||
Rated DC Voltage 96V dc | ||
Mount Type DIN Rail | ||
Breaking Capacity 10kA | ||
Range 1492 | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 88mm | ||
Depth 88mm | ||
Width 75mm | ||
Standards/Approvals CE, CSA, RoHS, UL | ||
Tripping Mechanism Thermal Magnetic | ||
Break Time Instantaneous | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- DE
Allen Bradley MCB, 1A Current Rating, 2 Poles - 1492-SPM2B010
Safeguard your electrical devices against power surges with this MCB from Rockwell Automation's Allen Bradley range. Its energy-limiting design helps to stop short circuits from affecting downstream equipment and it's suitable for the protection of solenoids, computers and transformers. You're unlikely to experience nuisance tripping, thanks to the unit's resistance to shock and vibration, which reduces unplanned downtime. Its durable nylon body withstands corrosion and wear, making it suitable to use in demanding conditions For convenience, this component is compatible with both AC and DC voltages, so there's no need for separate circuit breakers.
• IP20-rated housing, so it's protected against touch and objects larger than 12mm
• Amperage rating and type B trip curve clearly marked on the front of the device for quick and easy identification
• Snaps on and off a DIN rail for simple installation and removal
• Mountable in any position to best suit your application's needs
Standards and Certifications
• IEC
• EN
• IVD
• UL
• CSA
• GB
How many switching operations can I expect from this MCB?
This durable breaker has a long electromechanical lifespan of approximately 6,000 switching operations.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type B
The 1492-SPM Type B general purpose Miniature Circuit Breakers by Allen Bradley offer excellent protection for electrical circuits. With this series 1, 2, and 3 Pole units are available so that you can find the perfect MCB to suit your application.
The 1492-SPM series of MCBs are current limiting and have an instantaneous break time. These models have Type B Tripping characteristics. They are IP20 finger-safe and they also have dual terminals for wiring and bus bar flexibility. Installation is simple as these MCBs can be DIN rail mounted, and up to six accessories can be fixed on the same circuit breaker to provide a complete electrical safety system. The 1492-SPM series of circuit breakers reduces downtime from nuisance tripping due to their enhanced shock and vibration resistance.
A Type B miniature circuit breaker will trip instantly at a rate of three to five times its rated current. These MCBs are often used for small inductive loads where switching surges are very low. They are frequently used in residential or light commercial applications.
Features and Benefits:
• Easy and fast installation via DIN rail mounting
• Instantaneous break time
• Available in 1, 2 or 3 pole versions
• Thermal-magnetic tripping mechanism
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Environmentally friendly - RohS compliant and fully recyclable
• Screw Terminals
• Can function in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 63A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 10A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 2A 480V ac AC 10 kA Breaking
