Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker, 3-Pole, 2A, Type B, 480V ac AC, 96 V dc DC, 10 kA Breaking
- RS Stock No.:
- 125-1439
- Distrelec Article No.:
- 302-27-250
- Mfr. Part No.:
- 1492-SPM3B020
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£73.40
(exc. VAT)
£88.08
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.40 |
*price indicative
- RS Stock No.:
- 125-1439
- Distrelec Article No.:
- 302-27-250
- Mfr. Part No.:
- 1492-SPM3B020
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 3 | |
| Current Rating | 2A | |
| Tripping Characteristics | Type B | |
| Rated AC Voltage | 480V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | 1492-SPM | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP40, IP20 | |
| Width | 75mm | |
| Height | 88mm | |
| Standards/Approvals | VDE, UL, RoHS, EN, CSA, CE, CCC | |
| Depth | 88mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Break Time | Instantaneous | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 3 | ||
Current Rating 2A | ||
Tripping Characteristics Type B | ||
Rated AC Voltage 480V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range 1492-SPM | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP40, IP20 | ||
Width 75mm | ||
Height 88mm | ||
Standards/Approvals VDE, UL, RoHS, EN, CSA, CE, CCC | ||
Depth 88mm | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
Break Time Instantaneous | ||
- COO (Country of Origin):
- DE
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type B
The 1492-SPM Type B general purpose Miniature Circuit Breakers by Allen Bradley offer excellent protection for electrical circuits. With this series 1, 2, and 3 Pole units are available so that you can find the perfect MCB to suit your application.
The 1492-SPM series of MCBs are current limiting and have an instantaneous break time. These models have Type B Tripping characteristics. They are IP20 finger-safe and they also have dual terminals for wiring and bus bar flexibility. Installation is simple as these MCBs can be DIN rail mounted, and up to six accessories can be fixed on the same circuit breaker to provide a complete electrical safety system. The 1492-SPM series of circuit breakers reduces downtime from nuisance tripping due to their enhanced shock and vibration resistance.
A Type B miniature circuit breaker will trip instantly at a rate of three to five times its rated current. These MCBs are often used for small inductive loads where switching surges are very low. They are frequently used in residential or light commercial applications.
Features and Benefits:
• Easy and fast installation via DIN rail mounting
• Instantaneous break time
• Available in 1, 2 or 3 pole versions
• Thermal-magnetic tripping mechanism
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Environmentally friendly - RohS compliant and fully recyclable
• Screw Terminals
• Can function in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 63A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 25A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 40A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 10A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 4A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 20A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 16A 480V ac AC 10 kA Breaking
