Allen Bradley 1492 1492-SPM Miniature Circuit Breaker, 2-Pole, 1A, Type D, 480V ac AC, 96 V dc DC, 10 kA Breaking
- RS Stock No.:
- 125-1506
- Distrelec Article No.:
- 302-27-236
- Mfr. Part No.:
- 1492-SPM2D010
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£54.89
(exc. VAT)
£65.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.89 |
*price indicative
- RS Stock No.:
- 125-1506
- Distrelec Article No.:
- 302-27-236
- Mfr. Part No.:
- 1492-SPM2D010
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Number of Poles | 2 | |
| Product Type | Miniature Circuit Breaker | |
| Current Rating | 1A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 480V ac | |
| Rated DC Voltage | 96V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | 1492 | |
| Series | 1492-SPM | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 88mm | |
| Depth | 88mm | |
| Standards/Approvals | CE, UL, RoHS, CSA | |
| Width | 75mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Number of Poles 2 | ||
Product Type Miniature Circuit Breaker | ||
Current Rating 1A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 480V ac | ||
Rated DC Voltage 96V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range 1492 | ||
Series 1492-SPM | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 88mm | ||
Depth 88mm | ||
Standards/Approvals CE, UL, RoHS, CSA | ||
Width 75mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- BG
Allen BradleyMiniature Circuit Breaker, 10kA Breaking Capacity, 1A Current Rating - 1492-SPM2D010
To reliably protect your electrical system from overcurrent and short circuits, use this miniature circuit breaker (MCB) from Rockwell Automation's Allen Bradley range. As it has two terminals, you can connect it to the circuit using bus bars or cables, making it a versatile choice. Thanks to its type D tripping characteristics, the device will trip if it receives between 10 and 20 times its maximum current rating. This makes it suitable for use in heavy-duty industrial applications like UPS (uninterruptible power supply) units and winding motors.
• Current rating of 1A for energy-efficient operation
• Highly sensitive thermal-magnetic tripping mechanism for quick response to current changes
• Screw terminal contact for secure connection to circuit
• Indicator window showing red or green for quick status diagnosis
Standards and Certifications
• VDE (Verband Deutscher Elektrotechniker)
• RoHS (Restriction of Hazardous Substances)
• UL (Underwriters' Laboratories)
• CCC (China Compulsory Certificate)
• CSA (Canadian Standards Association)
• CE (Conformitè Europëenne)
Can this device withstand extreme temperatures?
As it has a broad operating temperature range of -25°C to +55°C, this MCB can be used safely in both hot and cold environments.
Allen Bradley 1492 SP Series Miniature Circuit Breakers – Type D
Safeguard your electrical circuits with the general purpose 1492-SPM Type D Miniature Circuit Breakers by Allen Bradley. These circuit breakers offer high performance and ensure enhanced protection for equipment.
These MCBs have instantaneous breaking time and feature type D tripping. They are available in 1, 2 and 3 pole versions to suit your application. The 1492-SPM miniature circuit breakers are current limiting and can be easily mounted on a DIN rail. These units are also IP20 finger-safe for greater protection, and they have dual terminals for wiring and bus bar flexibility. These dependable MCBs help to prevent downtime from nuisance tripping as they also have superior shock and vibration resistance. The 1492-SPM series allows installation of up to six accessories on the same circuit breaker so that you can optimise your safety system with ease.
Type D MCBs are usually used for specific industrial and commercial applications with very high inductive loads and where high inrush current frequently occurs, for example with x-ray machines, large winding motors, transformers, and welding equipment. A type D MCB will trip instantly at a rate of ten to twenty-five times its rated current.
Features and Benefits:
• Instantaneous break time
• Can be DIN rail mounted for fast and simple installation
• Available in 1, 2 or 3 pole versions to meet your requirements
• Clear visibility of contact state due to indicator window: red for closed, green for open
• Thermal-magnetic tripping mechanism
• Screw Terminals
• Environmentally friendly - RohS compliant and fully recyclable
• Usable even in extreme ambient conditions due to 40 ˚C (104 °F) calibration temperature
Certifications:
UL Recognised
CSA Certified
CE Marked
CCC Certified
VDE Certified
RoHS Compliant
Standards:
UL 1077
CSA C22.2 No. 235
EN 60947-2
GB 14048.2
Allen Bradley MCBs
Related links
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492 1492-SPM Miniature Circuit Breaker 1A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 32A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 32A 480V ac AC 10 kA Breaking
- Allen Bradley 1492-SPM 1492-SPM Miniature Circuit Breaker 25A 480V ac AC 10 kA Breaking
