TE Connectivity, 15A Mains Connector Grey, Panel Mount Nylon, Faston
- RS Stock No.:
- 474-204
- Distrelec Article No.:
- 304-48-330
- Mfr. Part No.:
- 1-208979-0
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-204
- Distrelec Article No.:
- 304-48-330
- Mfr. Part No.:
- 1-208979-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Mains Connector | |
| Current | 15A | |
| Mount Type | Panel Mount | |
| Number of USB Ports | 3 | |
| Colour | Grey | |
| Body Material | Nylon | |
| Termination Type | Faston | |
| Standards/Approvals | EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Mains Connector | ||
Current 15A | ||
Mount Type Panel Mount | ||
Number of USB Ports 3 | ||
Colour Grey | ||
Body Material Nylon | ||
Termination Type Faston | ||
Standards/Approvals EU ELV 2000/53/EC, 2016, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
Contact Material Brass | ||
- COO (Country of Origin):
- MX
The TE Connectivity wire and cable connector is engineered for robust performance in power applications. This versatile component accommodates wire sizes 12 AWG to 14 AWG, effectively bridging connections between panel and PCB outlets. Its durable nylon housing ensures longevity even in challenging environments, while a compact design aids in seamless integration into various configurations. The connector features a striking grey color, making it both functional and visually appealing. With a maximum contact current rating of 15 A, it is designed to handle significant power demands efficiently. This connector is ideal for users seeking quality, reliability, and ease of installation, elevating the standard for electrical connections in power circuits.
Designed for easy mounting on panels
Made from high-quality nylon for enhanced durability
Features a sleek grey color for aesthetic consistency
Compact dimensions allow for efficient use of space
Offers reliable connection for wire-to-cable applications
Adheres to stringent compliance standards for safety and reliability
Facilitates effortless and secure termination with FASTON tabs
Related links
- TE Connectivity Panel Mount Nylon, Through Hole
- HARTING 125V USA Mains Connector Grey Screw
- Hubbell 250V USA Mains Connector Black Screw
- LK Panel Mount Thermoplastic, Screw
- HARTING 250V Germany Mains Connector Grey Screw
- HARTING 250V China Panel Mount Thermoplastic, Screw
- HARTING 250V UK Mains Connector Grey Screw
- HARTING 250V Italy Mains Connector Grey Screw
