LK, 10A Denmark Mains Connector Grey, Panel Mount Thermoplastic, Screw
- RS Stock No.:
- 148-5749
- Mfr. Part No.:
- 102S5182
- Brand:
- LK
Image representative of range
Get a bulk buy discount
Add 10 more to save £11.60
View bulk pricing optionsSubtotal (1 unit)*
£22.55
(exc. VAT)
£27.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £22.55 | - |
| 10 - 49 | £21.39 | £11.60 |
| 50 + | £20.27 | £114.00 |
*price indicative
- RS Stock No.:
- 148-5749
- Mfr. Part No.:
- 102S5182
- Brand:
- LK
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LK | |
| Product Type | Mains Connector | |
| Country | Denmark | |
| Connector Type | Type K - Danish | |
| Current | 10A | |
| Number of USB Ports | 0 | |
| Mount Type | Panel Mount | |
| Orientation | Straight | |
| Mains Socket Type | Type K - Danish | |
| Connector Gender | Female | |
| Pole Format | 2+E | |
| Colour | Grey | |
| Body Material | Thermoplastic | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand LK | ||
Product Type Mains Connector | ||
Country Denmark | ||
Connector Type Type K - Danish | ||
Current 10A | ||
Number of USB Ports 0 | ||
Mount Type Panel Mount | ||
Orientation Straight | ||
Mains Socket Type Type K - Danish | ||
Connector Gender Female | ||
Pole Format 2+E | ||
Colour Grey | ||
Body Material Thermoplastic | ||
Termination Type Screw | ||
Contact Gender Female | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- HARTING 250V China Panel Mount Thermoplastic, Screw
- HARTING 125V USA Mains Connector Grey Screw
- HARTING 250V Germany Mains Connector Grey Screw
- HARTING 250V UK Mains Connector Grey Screw
- HARTING 250V Italy Mains Connector Grey Screw
- LK 250V Denmark Mains Plug White Thermoplastic, Screw
- LK 250V Denmark Mains Plug Red Cable Thermoplastic, Clamp
- RS PRO 250V ac Italy Mains Connector Grey Screw
