LK, 10A, 250V Denmark Mains Plug White Thermoplastic, Screw
- RS Stock No.:
- 148-3759
- Mfr. Part No.:
- 182B6204
- Brand:
- LK
Image representative of range
Subtotal (1 unit)*
£5.81
(exc. VAT)
£6.97
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £5.81 |
*price indicative
- RS Stock No.:
- 148-3759
- Mfr. Part No.:
- 182B6204
- Brand:
- LK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LK | |
| Product Type | Mains Plug | |
| Country | Denmark | |
| Current | 10A | |
| Orientation | Straight | |
| Number of USB Ports | 0 | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Pole Format | 2 | |
| Colour | White | |
| Body Material | Thermoplastic | |
| Termination Type | Screw | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 9mm | |
| Select all | ||
|---|---|---|
Brand LK | ||
Product Type Mains Plug | ||
Country Denmark | ||
Current 10A | ||
Orientation Straight | ||
Number of USB Ports 0 | ||
Connector Gender Male | ||
Voltage 250V | ||
Pole Format 2 | ||
Colour White | ||
Body Material Thermoplastic | ||
Termination Type Screw | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 9mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Lamp socket plug
DEMKO approved.
Thermoplastic insulation material.
For 2 core and 2 core with earth
Max. wall load 2.5 kg.
10A / 250 V∼.
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
Related links
- LK 250V Denmark Mains Plug Red Cable Thermoplastic, Clamp
- LK 250V Denmark Mains Plug Grey Clamp
- LK 250V Denmark Mains Plug Red Cable, Clamp
- LK 250V Denmark Mains Plug White Screw
- Masterplug 250V UK Mains Plug White Screw
- LK Panel Mount Thermoplastic, Screw
- RS PRO 250V UK Mains Plug White Urea Formaldehyde, Clamp
- RS PRO 250V UK Mains Plug White Urea Formaldehyde, Clamp
