TE Connectivity, 15A Mains Plug Black, Panel Mount Nylon, Through Hole
- RS Stock No.:
- 467-509
- Distrelec Article No.:
- 304-51-757
- Mfr. Part No.:
- 213598-2
- Brand:
- TE Connectivity
Subtotal (1 pack of 50 units)*
£160.37
(exc. VAT)
£192.44
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £160.37 | £3.207 |
*price indicative
- RS Stock No.:
- 467-509
- Distrelec Article No.:
- 304-51-757
- Mfr. Part No.:
- 213598-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Mains Plug | |
| Current | 15A | |
| Mount Type | Panel Mount | |
| Colour | Black | |
| Body Material | Nylon | |
| Termination Type | Through Hole | |
| Standards/Approvals | UL | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Mains Plug | ||
Current 15A | ||
Mount Type Panel Mount | ||
Colour Black | ||
Body Material Nylon | ||
Termination Type Through Hole | ||
Standards/Approvals UL | ||
Contact Material Brass | ||
- COO (Country of Origin):
- MX
The TE Connectivity Robust printed circuit board connector is designed to deliver reliable performance in a compact form factor. Crafted from durable glass-filled nylon and featuring a striking black finish, this model is engineered to handle 15 A with ease. With a height and width both measuring 31.12 mm, it ensures a seamless fit in various applications. The innovative design incorporates panel mount capabilities, making it ideal for both panel and PCB outlets. It also meets stringent operational demands with a wide temperature range, ensuring functionality in diverse environments. Built for easy integration, this connector not only meets but exceeds expectations for modern electronic solutions, perfect for power applications requiring efficiency and dependability.
Utilises glass-filled nylon for enhanced durability and resilience
Supports a wide operational temperature range, ensuring reliability in extreme conditions
Features a panel mount design that simplifies installation in various setups
Designed for easy PCB integration through a reliable solder termination method
Offers a low halogen composition for environmentally conscious applications
Includes multiple compatible parts for versatile connectivity options
Compact dimensions enable efficient use of space within enclosures
Related links
- TE Connectivity Panel Mount Nylon, Faston
- Neutrik 250V Mains Plug Black Panel Mount Nylon, Crimp
- RS PRO 125V USA Mains Plug Black Cage Clamp
- TE Connectivity 400V France Mains Plug & Socket Grey Plug-In
- Hubbell 125V USA Mains Plug Black Screw
- Hubbell 250V USA Mains Plug Black Screw
- PASS & SEYMOUR 125V USA Mains Plug Black Cable Nylon, Screw
- PASS & SEYMOUR 125V USA Mains Plug Black Cable Nylon, Screw
