Neutrik, 16A, 250V Europe Mains Plug & Socket Black, Cable Polyamide, Plug-In
- RS Stock No.:
- 456-369
- Mfr. Part No.:
- NAC3PX-TRUE1
- Brand:
- Neutrik
Get a bulk buy discount
Add 10 more to save £9.30
View bulk pricing optionsSubtotal (1 unit)*
£11.61
(exc. VAT)
£13.93
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 40 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £11.61 | - |
| 10 + | £10.68 | £9.30 |
*price indicative
- RS Stock No.:
- 456-369
- Mfr. Part No.:
- NAC3PX-TRUE1
- Brand:
- Neutrik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Neutrik | |
| Product Type | Mains Plug & Socket | |
| Country | Europe | |
| Current | 16A | |
| Mount Type | Cable | |
| Voltage | 250V | |
| Colour | Black | |
| Body Material | Polyamide | |
| Termination Type | Plug-In | |
| Standards/Approvals | ISO 2768 | |
| Series | NAC3PX-TRUE1 | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Neutrik | ||
Product Type Mains Plug & Socket | ||
Country Europe | ||
Current 16A | ||
Mount Type Cable | ||
Voltage 250V | ||
Colour Black | ||
Body Material Polyamide | ||
Termination Type Plug-In | ||
Standards/Approvals ISO 2768 | ||
Series NAC3PX-TRUE1 | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- HU
The Neutrik PowerCON TRUE1 airtight is a locking true mains connector for harsh and demanding applications. With an impressive array of features and a particular focus on protection and performance, it is the choice for professionals who require absolute reliability. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.
Uses high impact UV resistant materials
IP65 and IP66 protection
IP67 protection
Easy and reliable twist lock system
UL and CSA Certified
Related links
- Neutrik 250V Europe Mains Plug & Socket Black Plug-In
- Neutrik 250V Europe Mains Plug & Socket Black Socket
- Neutrik 250V Mains Socket Black, Panel Mount Polyamide
- Neutrik 250V Mains Plug Black Screw
- Kopp 250V Europe Mains Connector Black Screw
- Legrand 250V Europe Mains Connector Black Cable Polymer, Screw
- Legrand 250V Europe Mains Connector Black Screw
- Legrand 250V Europe Mains Connector White Screw
