Neutrik, 16A, 250V Europe Mains Plug & Socket Black, Cable Polyamide, Plug-In

Get a bulk buy discount

Add 10 more to save £7.80

View bulk pricing options

Subtotal (1 pack of 2 units)*

£9.75

(exc. VAT)

£11.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 55 unit(s) shipping from 09 November 2026
  • Plus 16 unit(s) shipping from 09 November 2026
  • Plus 150 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 9£9.75£4.875-
10 - 24£8.97£4.485£7.80
25 +£8.11£4.055£41.00

*price indicative

RS Stock No.:
456-367
Mfr. Part No.:
NAC3MPX-TRUE1
Brand:
Neutrik
Find similar products by selecting one or more attributes.
Select all

Brand

Neutrik

Product Type

Mains Plug & Socket

Country

Europe

Current

16A

Mount Type

Cable

Voltage

250V

Colour

Black

Body Material

Polyamide

Termination Type

Plug-In

Standards/Approvals

ISO 2768

Series

NAC3MPX-TRUE1

Contact Material

Copper Alloy

COO (Country of Origin):
HU
The Neutrik PowerCON TRUE1 airtight is a locking true mains connector for harsh and demanding applications. With an impressive array of features and a particular focus on protection and performance, it is the choice for professionals who require absolute reliability. It replaces appliance couplers wherever a very rugged solution in combination with a locking device is needed in order to guarantee a safe power connection.

Uses high impact UV resistant materials

IP65 and IP66 protection

IP67 protection

Easy and reliable twist lock system

UL and CSA Certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy