RND Disc Magnet 10mm Ferrite
- RS Stock No.:
- 490-521
- Mfr. Part No.:
- RND 610-00894
- Brand:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Tube of 10
£5.39
(exc. VAT)
£6.47
(inc. VAT)
- RS Stock No.:
- 490-521
- Mfr. Part No.:
- RND 610-00894
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Magnet Type | Disc | |
| Width/Diameter | 10mm | |
| Thickness | 5mm | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand RND | ||
Magnet Type Disc | ||
Width/Diameter 10mm | ||
Thickness 5mm | ||
Material Ferrite | ||
- COO (Country of Origin):
- CN
The RND Ferrite block magnet offers a robust solution for a variety of applications, combining strength and durability in a sleek design. Perfectly suited for use in motors, loudspeakers, and even crafts, this magnet provides excellent resistance to demagnetisation, ensuring long-lasting performance. With its inherent properties of corrosion resistance, it stands out in both durability and reliability. This versatile component is designed to meet various industry needs, making it an essential addition to your toolkit.
Hard and brittle structure ensures reliability under pressure
No surface treatments are necessary, simplifying usage
Versatile applications across motors, sensing equipment, and more
Ideal for both professional and craft-based projects
No surface treatments are necessary, simplifying usage
Versatile applications across motors, sensing equipment, and more
Ideal for both professional and craft-based projects
