RND Neodymium Magnet 8N, Width 16mm
- RS Stock No.:
- 490-524
- Mfr. Part No.:
- RND 610-00904
- Brand:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-524
- Mfr. Part No.:
- RND 610-00904
- Brand:
- RND
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
| Brand | RND | |
| Magnet Type | Pot | |
| Width/Diameter | 16mm | |
| Pull Force | 8N | |
| Thickness | 12.6mm | |
| Attachment Type | Self-Adhesive | |
| Select all | ||
|---|---|---|
Brand RND | ||
Magnet Type Pot | ||
Width/Diameter 16mm | ||
Pull Force 8N | ||
Thickness 12.6mm | ||
Attachment Type Self-Adhesive | ||
- COO (Country of Origin):
- CN
The RND Neodymium pot magnet is designed to provide robust performance and versatility for a myriad of applications. Encased in a durable steel housing, this magnet excels in demanding environments while enhancing its lifespan significantly. Ideal for both professional and DIY projects, it can easily be affixed to walls or ceilings using standard countersunk screws. With a maximum operating temperature of 80°C, it provides both strength and stability across a range of applications from window dressing to industrial fixings. This pot magnet's compact dimensions enable seamless integration into your projects, further complemented by its outstanding holding force, ensuring reliability and practicality.
Robust steel cup enhances magnet longevity
Easily installs with countersunk screws for added convenience
Max operating temperature allows for use in various environments
Versatile applications range from home use to industrial settings
Compact size makes it ideal for discreet placements
Easily installs with countersunk screws for added convenience
Max operating temperature allows for use in various environments
Versatile applications range from home use to industrial settings
Compact size makes it ideal for discreet placements
Related links
- RND Neodymium Magnet 23N, Width 25mm
- RND Neodymium Magnet 35N, Width 14mm
- Eclipse Neodymium Magnet 8kg Width 16mm
- Sura Magnets Neodymium Magnet 95N, Width 16mm
- Eclipse Neodymium Magnet 6kg, Width 16mm
- Sura Magnets Neodymium Magnet, Width 16mm
- Eclipse Neodymium Magnet 9kg Width 16mm
- Sura Magnets Neodymium Magnet 75N, Width 16mm