RND Neodymium Magnet 23N, Width 25mm
- RS Stock No.:
- 491-769
- Mfr. Part No.:
- RND 610-00905
- Brand:
- RND
Discontinued
- RS Stock No.:
- 491-769
- Mfr. Part No.:
- RND 610-00905
- Brand:
- RND
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
| Brand | RND | |
| Magnet Type | Pot | |
| Width/Diameter | 25mm | |
| Pull Force | 23N | |
| Thickness | 17mm | |
| Attachment Type | Self-Adhesive | |
| Select all | ||
|---|---|---|
Brand RND | ||
Magnet Type Pot | ||
Width/Diameter 25mm | ||
Pull Force 23N | ||
Thickness 17mm | ||
Attachment Type Self-Adhesive | ||
- COO (Country of Origin):
- CN
The RND Neodymium pot magnet is designed for versatility and durability, making it an ideal choice for various applications. Enclosed in a robust steel housing, it not only ensures longevity but also delivers impressive holding power. Its sleek design allows for easy integration into a range of setups, whether for home use, industrial settings, or creative projects. With a maximum operating temperature of 80°C, this magnet remains reliable even in challenging conditions. Its functionality extends to window dressing, signage, and exhibition displays, offering a reliable solution for diverse magnetic needs.
Steel cup enhances the lifespan of the magnet offering increased durability
Design allows for direct screwing into walls or ceilings facilitating easy installation
Compact size that allows for discreet placement without sacrificing strength
Design allows for direct screwing into walls or ceilings facilitating easy installation
Compact size that allows for discreet placement without sacrificing strength
Related links
- RND Neodymium Magnet 8N, Width 16mm
- RND Neodymium Magnet 35N, Width 14mm
- Sura Magnets Neodymium Magnet 200N Width 25mm
- Eclipse Neodymium Magnet 14kg, Width 25mm
- Eclipse Neodymium Magnet 20kg Width 25mm
- Sura Magnets Neodymium Magnet 200N Width 25mm
- Eclipse Neodymium Magnet 19kg, Width 25mm
- Eclipse Neodymium Magnet 20kg Width 25mm