RND Metallic Steel P-Clip, 38mm Max. Bundle
- RS Stock No.:
- 492-644
- Mfr. Part No.:
- RND 475-00894
- Brand:
- RND
Discontinued
- RS Stock No.:
- 492-644
- Mfr. Part No.:
- RND 475-00894
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cable Clip/Clamp Style | P-Clip | |
| Maximum Bundle Diameter | 38mm | |
| Affixing Method | Screw | |
| Material | Steel | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cable Clip/Clamp Style P-Clip | ||
Maximum Bundle Diameter 38mm | ||
Affixing Method Screw | ||
Material Steel | ||
Colour Metallic | ||
- COO (Country of Origin):
- ES
The RND DP Clip is a robust and versatile solution designed to secure tubing and cables with ease. Crafted from W4 stainless steel AISI 304, this clip is not only durable but is also lined with EPDM rubber to protect the surface of the materials being secured. Its reinforced screw holes enhance structural integrity, ensuring a secure grip under various conditions. Additionally, the clip exhibits excellent resistance to corrosion, having passed a salt spray test of 240 hours, making it ideal for both indoor and outdoor applications.
Made from high quality stainless steel for extended durability
EPDM rubber lining protects against abrasions and damage
Reinforced screw holes provide enhanced stability
Corrosion resistant design suitable for harsh environments
Operates effectively in a wide temperature range
EPDM rubber lining protects against abrasions and damage
Reinforced screw holes provide enhanced stability
Corrosion resistant design suitable for harsh environments
Operates effectively in a wide temperature range
Related links
- RND Metallic Steel P-Clip, 18mm Max. Bundle
- RND Metallic Steel P-Clip, 9mm Max. Bundle
- RND Metallic Steel P-Clip, 5mm Max. Bundle
- RND Metallic Steel P-Clip, 27mm Max. Bundle
- Rittal Natural Steel C-clip, 38mm Max. Bundle
- RND Black Polyamide Self Adhesive, 17mm Max. Bundle
- RND Grey Polyamide Latching, 8mm Max. Bundle
- RND Natural Nylon Twist Lock, 16.5mm Max. Bundle