RND Natural Nylon Cable Clamp, 16.5 mm Max. Bundle Clip-On 25 mm 7 mm
- RS Stock No.:
- 490-294
- Distrelec Article No.:
- 300-75-336
- Mfr. Part No.:
- RND 475-00428
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 490-294
- Distrelec Article No.:
- 300-75-336
- Mfr. Part No.:
- RND 475-00428
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Cable Clamp | |
| Sub Type | Twist-Lock Nylon Cable Clamp | |
| Maximum Bundle Diameter | 16.5mm | |
| Fixing Method | Clip-On | |
| Material | Nylon | |
| Colour | Natural | |
| Length | 25mm | |
| Depth | 7mm | |
| Self-Adhesive | No | |
| Fire Behaviour | UL Approved 94V-2 | |
| Standards/Approvals | UL94V-2 | |
| Hazardous Area Certification | No | |
| Series | RND 475 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Cable Clamp | ||
Sub Type Twist-Lock Nylon Cable Clamp | ||
Maximum Bundle Diameter 16.5mm | ||
Fixing Method Clip-On | ||
Material Nylon | ||
Colour Natural | ||
Length 25mm | ||
Depth 7mm | ||
Self-Adhesive No | ||
Fire Behaviour UL Approved 94V-2 | ||
Standards/Approvals UL94V-2 | ||
Hazardous Area Certification No | ||
Series RND 475 | ||
- COO (Country of Origin):
- TW
The RND Cable twist lock offers a reliable solution for securely fastening cables in environments with varying temperatures. Constructed from robust nylon 6.6, it provides a dependable grip, allowing users to easily insert cables and twist to secure them in place. This product is especially advantageous for those seeking a practical and economical method to manage cable organisation without compromising on quality. With a temperature range of -25 to +65 °C, this lock is versatile enough to function effectively in diverse conditions. Its design ensures minimal fuss during installation, while maintaining a sleek aesthetic that blends seamlessly into any setup.
Made from UL approved 94V-2 materials for enhanced safety
Designed to accommodate a wide clamping range, ensuring compatibility with various cable sizes
User-friendly design allows for quick installation and removal
Economically priced, making it an ideal choice for both simple and complex cable management needs
Natural colour provides a discreet look that fits into any environment
Related links
- RS PRO Natural Nylon Cable Clip, 7 mm Max. Bundle Adhesive 25 mm 25mm
- RND Grey Polyamide Cable Clamp, 7 mm Max. Bundle Self-Adhesive 25 mm 30mm 7 mm
- RND Black Polyamide Cable Clamp, 12 mm Max. Bundle Self-Adhesive 7 mm 26 mm
- Essentra Natural Nylon Cable Clamp, 7.9 mm Max. Bundle
- RS PRO Natural Nylon Cable Lock, 20.3 mm Max. Bundle Self-Adhesive 25.4 mm 13mm 40.1 mm
- RS PRO Natural Nylon Cable Lock, 20.3 mm Max. Bundle Self-Adhesive 25.4 mm 13mm 27.2 mm
- RS PRO Natural Nylon Cable Clip, 4.06 mm Max. Bundle Self-Adhesive 19 mm 19mm 7.2 mm
- RS PRO Natural Nylon Cable Clip, 15.75 mm Max. Bundle Self-Adhesive 32.5 mm 28.3mm 15.2 mm
