RS PRO Natural Nylon Cable Lock, 20.3 mm Max. Bundle Self-Adhesive 25.4 mm 13mm 27.2 mm
- RS Stock No.:
- 726-464
- Brand:
- RS PRO
Subtotal (1 bag of 50 units)*
£22.54
(exc. VAT)
£27.05
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £22.54 | £0.451 |
*price indicative
- RS Stock No.:
- 726-464
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Cable Lock | |
| Sub Type | Twist-Lock | |
| Maximum Bundle Diameter | 20.3mm | |
| Fixing Method | Self-Adhesive | |
| Material | Nylon | |
| Colour | Natural | |
| Length | 25.4mm | |
| Width | 13mm | |
| Depth | 27.2mm | |
| Self-Adhesive | Yes | |
| Fire Behaviour | Flammability | |
| Standards/Approvals | UL94-V2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Cable Lock | ||
Sub Type Twist-Lock | ||
Maximum Bundle Diameter 20.3mm | ||
Fixing Method Self-Adhesive | ||
Material Nylon | ||
Colour Natural | ||
Length 25.4mm | ||
Width 13mm | ||
Depth 27.2mm | ||
Self-Adhesive Yes | ||
Fire Behaviour Flammability | ||
Standards/Approvals UL94-V2 | ||
- COO (Country of Origin):
- CN
RS PRO Nylon Twist-Lock Cable Lock
The RS PRO Nylon Twist-Lock Cable Lock is designed to securely manage and organise cables in various industrial settings. With its self-adhesive backing, it provides a reliable solution for bundling cables without the need for additional tools or hardware. The natural nylon construction ensures durability and compliance with UL94 V-2 fire behaviour standards, making it suitable for environments where safety is a priority.
Features and Benefits
Self-Adhesive: Easy installation without additional tools.
Nylon Material: Durable and resistant to wear.
Twist-Lock Design: Securely holds cables in place.
UL94 V-2 Rated: Meets fire safety standards.
Compact Size: Fits in tight spaces with a length of 25.4 mm.
Nylon Material: Durable and resistant to wear.
Twist-Lock Design: Securely holds cables in place.
UL94 V-2 Rated: Meets fire safety standards.
Compact Size: Fits in tight spaces with a length of 25.4 mm.
Applications
Industrial cable management
Telecommunications
Data centres
Electrical installations
Telecommunications
Data centres
Electrical installations
Additional Information
Maximum bundle diameter: 20.3 mm
Colour: Natural
Complies with UL94 V-2 standards
Colour: Natural
Complies with UL94 V-2 standards
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Natural Nylon Cable Lock, 20.3 mm Max. Bundle Self-Adhesive 25.4 mm 13mm 40.1 mm
- RS PRO Natural Nylon Cable Clip, 7.11 mm Max. Bundle Self-Adhesive 26.8 mm 26.5mm 11.7 mm
- RS PRO Natural Nylon Cable Clip, 4.06 mm Max. Bundle Self-Adhesive 19 mm 19mm 7.2 mm
- RS PRO Natural Nylon Cable Clip, 15.75 mm Max. Bundle Self-Adhesive 32.5 mm 28.3mm 15.2 mm
- RS PRO Natural Nylon Cable Clip, 13.51 mm Max. Bundle Self-Adhesive 25.6 mm 25.5mm 17.2 mm
- RS PRO Natural Nylon Cable Clip, 6.5 mm Max. Bundle Self-Adhesive 21.6 mm 16.5mm 18 mm
- RS PRO Natural Nylon Saddle Clamp, 11.4 mm Max. Bundle Self-Adhesive 19.2 mm 19.2mm 11.6 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 3 mm Max. Bundle Self-Adhesive 13 mm 13mm 5 mm
