RND Metallic Steel P-Clip, 5mm Max. Bundle
- RS Stock No.:
- 492-013
- Mfr. Part No.:
- RND 475-00865
- Brand:
- RND
Bulk discount available
Subtotal (1 pack of 25 units)*
£13.01
(exc. VAT)
£15.61
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 22 unit(s), ready to ship
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 3 | £13.01 | £0.52 |
| 4 + | £11.97 | £0.479 |
*price indicative
- RS Stock No.:
- 492-013
- Mfr. Part No.:
- RND 475-00865
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Cable Clip/Clamp Style | P-Clip | |
| Maximum Bundle Diameter | 5mm | |
| Affixing Method | Screw | |
| Material | Steel | |
| Colour | Metallic | |
| Select all | ||
|---|---|---|
Brand RND | ||
Cable Clip/Clamp Style P-Clip | ||
Maximum Bundle Diameter 5mm | ||
Affixing Method Screw | ||
Material Steel | ||
Colour Metallic | ||
- COO (Country of Origin):
- ES
The RND P-Clip DIN 3016 is an essential solution for securing pipes and cables effectively. Crafted from W4 stainless steel AISI 304, it features a robust construction that ensures durability in various environments. Lined with EPDM rubber, this clip not only protects the surfaces it secures but also provides excellent resistance against temperature variations, making it ideal for a wide range of applications. Reinforced screw holes at both ends enhance its reliability and ease of installation. With a corrosion specification that withstands salt spray testing for 240 hours, this clip is designed to provide long lasting performance and stability. Whether used in industrial settings or DIY projects, the P Clip is an indispensable accessory that guarantees the safe and secure fastening of pipes and cables.
Constructed from high quality W4 stainless steel for enhanced strength
EPDM rubber lining offers superior protection against wear and tear
Reinforced screw holes ensure stability and easy installation
Excellent corrosion resistance certified by a 240 hour salt spray test
Suitable for various pipe and cable sizes catering to diverse applications
EPDM rubber lining offers superior protection against wear and tear
Reinforced screw holes ensure stability and easy installation
Excellent corrosion resistance certified by a 240 hour salt spray test
Suitable for various pipe and cable sizes catering to diverse applications
Related links
- RND Metallic Steel P-Clip, 18mm Max. Bundle
- RND Metallic Steel P-Clip, 9mm Max. Bundle
- RND Metallic Steel P-Clip, 38mm Max. Bundle
- RND Metallic Steel P-Clip, 27mm Max. Bundle
- HellermannTyton Natural Nylon Cable clip, 5mm Max. Bundle
- RND Black Polyamide Self Adhesive, 17mm Max. Bundle
- RND Grey Polyamide Latching, 8mm Max. Bundle
- RND Natural Nylon Twist Lock, 16.5mm Max. Bundle